Murata HL02U12D05ZC technical specifications.
| Current - Output 1 | 200mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 15 |
| Series | HL02U |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata HL02U12D05ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.