Murata HL02U12S15Z technical specifications.
| Current - Output 1 | 133mA |
| Isolation Voltage | 500V |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| RoHS Compliant | No |
| Series | HL02U |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HL02U12S15Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.