Murata HN-208EG-100 technical specifications.
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 9V |
| Output Power (dBm) | 14dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata HN-208EG-100 to view detailed technical specifications.
No datasheet is available for this part.