Murata HN-211R technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 9V |
| Output Power (dBm) | 18dBm |
| Packaging | Bulk |
| Weight | 8.289381oz |
| RoHS | Compliant |
Download the complete datasheet for Murata HN-211R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.