Murata HN-250-100 technical specifications.
| Data Rate | 230Kbps |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata HN-250-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.