Murata HN-291X technical specifications.
| Frequency | 900MHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Operating Supply Voltage | 5V |
| Output Power | 500mW |
| Packaging | Bulk |
| Weight | 8.289381oz |
| RoHS | Compliant |
Download the complete datasheet for Murata HN-291X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.