Murata HN-550 technical specifications.
| Package/Case | 460 |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 18dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 13.333558oz |
| RoHS | Compliant |
Download the complete datasheet for Murata HN-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.