Murata HNIO-241AR technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Output Power (dBm) | 24dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HNIO-241AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.