Murata HNIO-241RR technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Murata HNIO-241RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.