Murata HPR1002C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | HPR1002 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata HPR1002C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
