Murata HPR104W technical specifications.
| Current - Output 1 | 30mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 360mW |
| RoHS Compliant | No |
| Series | HPR104 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR104W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.