Murata HPR113V technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 62mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 740mW |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | HPR113 |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR113V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.