Murata HPR221 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 75mA |
| Current - Output 2 | 75mA |
| Current - Output 3 | 75mA |
| Isolation Voltage | 750V |
| Nominal Input Voltage | 24V |
| Number of Outputs | 4 |
| Output Power | 380mW |
| Package Quantity | 9 |
| RoHS Compliant | No |
| Series | HPR221 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata HPR221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.