Murata HS-QB100-UVQ technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 36.83mm |
| Finish | Anodized |
| Height | 25.4mm |
| Length | 57.91mm |
| Material | Aluminium |
| Natural Thermal Resistance | 8°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| Width | 36.83mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HS-QB100-UVQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.