Murata IHB60S4805C technical specifications.
| Nominal Input Voltage | 48V |
| Output Power | 60W |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata IHB60S4805C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.