Murata IM2200-1 technical specifications.
| Package/Case | Module |
| Interface | RS-232, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata IM2200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.