Murata KIT-EKEMFA31A technical specifications.
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata KIT-EKEMFA31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.