Murata KITEKLMQ18GB technical specifications.
| Package/Case | 0603 |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 6GHz |
| Series | LQW18A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Murata KITEKLMQ18GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.