The Type 1ZM is a shielded ultra-small high-performance module based on the NXP 88W8987 combo chipset. It supports Wi-Fi 802.11a/b/g/n/ac with data rates up to 433Mbps and Bluetooth 5.1 BR/EDR/LE with data rates up to 3Mbps. The module is designed for size- and power-sensitive IoT applications, handheld wireless systems, and gateways, featuring sophisticated coexistence mechanisms for optimized WLAN and Bluetooth performance.
Murata LBEE5QD1ZM-572 technical specifications.
| Chipset | NXP 88W8987 |
| Wi-Fi Standard | 802.11a/b/g/n/ac |
| Bluetooth Version | 5.1 BR/EDR/LE |
| Wi-Fi Data Rate | 433Mbps |
| Interface (Wi-Fi) | SDIO 3.0 |
| Interface (Bluetooth) | UART |
| Operating Temperature | -40 to 85degC |
| Dimensions | 10.2 x 9.3 x 1.3mm |
| Frequency | 2.4 & 5GHz |
| Regulatory | FCC/IC Reference Certified |
| European Standard | ETSI Report available |
| RoHS | Compliant |
Download the complete datasheet for Murata LBEE5QD1ZM-572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.