
Murata LBWA1ZZVK7-539-D technical specifications.
| Package/Case | Module |
| Core Architecture | MSP430 |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| RoHS | Compliant |
Download the complete datasheet for Murata LBWA1ZZVK7-539-D to view detailed technical specifications.
No datasheet is available for this part.
