The Murata LDA212G4410K-283 is a surface-mount antenna designed for use in RF and wireless applications. It operates at a frequency of 2.46GHz with an impedance of 50 ohms. The antenna is available in a package quantity of 4000 and is packaged in tape and reel format. It measures 2mm in length, 1.25mm in width, and 1.25mm in height, with a thickness of 1mm. The Murata LDA212G4410K-283 is suitable for use in general RF and wireless applications.
Murata LDA212G4410K-283 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.46GHz |
| Height | 1.25mm |
| Impedance | 50R |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDA |
| Thickness | 1mm |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LDA212G4410K-283 to view detailed technical specifications.
No datasheet is available for this part.