Murata LDA212G8610K-285 technical specifications.
| Frequency | 2.86GHz |
| Impedance | 50R |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | LDA |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LDA212G8610K-285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
