
Murata LDA212G9310F294 technical specifications.
| Frequency | 2.93GHz |
| Height | 1.25mm |
| Impedance | 50R |
| Length | 2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | LDA |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LDA212G9310F294 to view detailed technical specifications.
No datasheet is available for this part.
