Murata LDA2H2G6540G-254 technical specifications.
| Frequency | 2.65GHz |
| Height | 1.8mm |
| Impedance | 50R |
| Length | 2.3mm |
| Max Frequency | 2.708GHz |
| Min Frequency | 2.592GHz |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LDA2H2G6540G-254 to view detailed technical specifications.
No datasheet is available for this part.