Murata LDA312G4413H-280 technical specifications.
| Bandwidth | 42MHz |
| Frequency | 2.442GHz |
| Height | 1.2mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 1.3mm |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LDA312G4413H-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.