Murata LDA313G1413F-241 technical specifications.
| Impedance | 50R |
| Max Frequency | 3.219GHz |
| Min Frequency | 3.061GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Murata LDA313G1413F-241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.