This chip antenna operates within a frequency range of 3.49 to 3.67 GHz and has an impedance of 50 ohms. It measures 3.2mm in length and 1.6mm in height, with a thickness of 1.3mm. The antenna is designed to function within an operating temperature range of -40 to 85°C.
Murata LDA313G5813F-244 technical specifications.
| Frequency | 3.58GHz |
| Height | 1.6mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 3.67GHz |
| Min Frequency | 3.49GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LDA313G5813F-244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.