Murata LDA313G8813F-245 technical specifications.
| Impedance | 50R |
| Max Frequency | 3.978GHz |
| Min Frequency | 3.782GHz |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Murata LDA313G8813F-245 to view detailed technical specifications.
No datasheet is available for this part.