Murata LDA316G2013F250 technical specifications.
| Frequency | 6.2GHz |
| Impedance | 50R |
| Max Frequency | 6.362GHz |
| Min Frequency | 6.038GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LDA |
| RoHS | Compliant |
Download the complete datasheet for Murata LDA316G2013F250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.