Murata LDB32920M05D-463 technical specifications.
| Frequency | 920MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | LDB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDB32920M05D-463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.