Murata LDC21924M17E-166 technical specifications.
| Package/Case | 0805 |
| Frequency | 924MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC21924M17E-166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.