
The LDC311G8914B-001 is a surface-mount component from Murata, available in quantities of 3000 per reel. It operates within a temperature range of -40°C to 85°C and features an impedance of 50 ohms. This component is suitable for high-frequency applications, with a frequency of 1.89 GHz.
Murata LDC311G8914B-001 technical specifications.
| Package/Case | 1206 |
| Frequency | 1.89GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC311G8914B-001 to view detailed technical specifications.
No datasheet is available for this part.