Murata LFD31965MDP1A063 technical specifications.
| Frequency | 965MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD31965MDP1A063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.