Murata LFL182G14TC1A081 technical specifications.
| Frequency | 2.14GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LFL |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL182G14TC1A081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.