Murata LFL43248MAK1-864 technical specifications.
| Frequency | 248MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LFL |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LFL43248MAK1-864 to view detailed technical specifications.
No datasheet is available for this part.