The LL2012-FH22NJ is a surface mount fixed inductor from Murata, featuring a multi-layer ceramic core and a 5% tolerance. It has an inductance of 0.022uH and a maximum DC current of 0.3A. The inductor is designed for high-frequency applications and has a minimum quality factor of 22 and a minimum self-resonant frequency of 1800MHz. It is available in an 0805 case size and has a height of 1.15mm. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 22(Typ) |
| Minimum Self Resonant Frequency | 1800M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |