Murata LLL185R71A154MA01L technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0306 |
| Package/Case | 0306 |
| Height | 0.6mm |
| Length | 0.031inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185R71A154MA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
