Murata LLL185R71C473MD01K technical specifications.
| Capacitance | 47nF |
| Package/Case | 0306 |
| Height | 0.6mm |
| Length | 0.8mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL185R71C473MD01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.