Murata LLL219R71E154MD01L technical specifications.
| Capacitance | 150nF |
| Package/Case | 0508 |
| Height | 0.85mm |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL219R71E154MD01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.