
The LLL317R71C104MD01L is a surface-mount capacitor with a capacitance of 100nF and a tolerance of 20%. It has a voltage rating of 16V and is packaged in a 0612 case. The operating temperature range is from -55°C to 125°C. The capacitor is available in quantities of 4000 and is supplied on tape and reel.
Murata LLL317R71C104MD01L technical specifications.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL317R71C104MD01L to view detailed technical specifications.
No datasheet is available for this part.