
The LLL31MR71E474MD01L is a surface mount capacitor from Murata with a capacitance of 470nF and a voltage rating of 25V. It has a tolerance of 20% and is packaged in a 0612 case with dimensions of 1.15mm in height, 1.6mm in length, and 3.2mm in width. The capacitor operates over a temperature range of -55°C to 125°C.
Murata LLL31MR71E474MD01L technical specifications.
| Capacitance | 470nF |
| Package/Case | 0612 |
| Height | 1.15mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LLL31MR71E474MD01L to view detailed technical specifications.
No datasheet is available for this part.
