
The Murata LQG15WZ51NG02D is a surface mount general purpose inductor with a nominal inductance of 51uH and a DC resistance of 1.8 Ohm. It has a maximum rated current of 0.19A and a self resonance frequency of 1300. The inductor is shielded and has a quality factor of at least 22. It is designed for RF inductor applications and has a package size of 0.5mm x 0.9mm x 1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.051 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.19 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1300 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |