
The Murata LQG15WZ72NJ02D is a general purpose inductor with a nominal inductance of 72uH and a quality factor of 22 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a surface mount component with a package size of 0402 and a dual-ended terminal placement. It is not shielded and has a DC resistance of 2.2 ohms. The inductor is rated for a maximum current of 0.16A and has a self-resonance frequency of 1100 Hz at a test frequency of 100 Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.072 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.16 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 22 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |