The LQH31CN470K01L is a surface-mount inductor from Murata with a package quantity of 2000. It has a maximum DC current rating of 100mA and a self-resonant frequency of 10MHz. The inductor is available in a 1206 package with dimensions of 3.2mm in length, 1.8mm in height, and 1.6mm in width. It is not RoHS compliant.
Murata LQH31CN470K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31CN470K01L to view detailed technical specifications.
No datasheet is available for this part.