
The Murata LQH31CN4R7M01L is a 1206 ferrite inductor with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 340mA and operates over a temperature range of -25°C to 85°C. The inductor is packaged in tape and reel quantities of 2000 and is suitable for surface mount applications.
Murata LQH31CN4R7M01L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 31MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31CN4R7M01L to view detailed technical specifications.
No datasheet is available for this part.