Murata LQH31HNR61J01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 610uH |
| Length | 3.2mm |
| Max DC Current | 250mA |
| Package Quantity | 2000 |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 240MHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31HNR61J01L to view detailed technical specifications.
No datasheet is available for this part.