The LQH31MN101J01L inductor from Murata features a 100uH inductance value with a tolerance of 5%. It has a maximum DC current rating of 45mA and a self resonant frequency of 7MHz. The inductor is packaged in a 1206 case and is suitable for surface mount applications. It is not RoHS compliant.
Murata LQH31MN101J01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 100uH |
| Length | 3.2mm |
| Max DC Current | 45mA |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7MHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31MN101J01L to view detailed technical specifications.
No datasheet is available for this part.