Murata LQH31MN1R2M03L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current | 190mA |
| DC Resistance (DCR) | 670mR |
| Height | 1.8mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Self Resonant Frequency | 160MHz |
| Series | LQH31M |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH31MN1R2M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
