Murata LQH32CN100K11 technical specifications.
| Current Rating | 450mA |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN100K11 to view detailed technical specifications.
No datasheet is available for this part.