Murata LQH32CN4R7M21 technical specifications.
| Current Rating | 450mA |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN4R7M21 to view detailed technical specifications.
No datasheet is available for this part.